RBC65DRYN

Heilind Number:SULRBC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DRYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC65DRYN

Detailed Description

Introducing the RBC65DRYN, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 130 positions for seamless connectivity. Constructed with PPS and Phosphor Bronze, it ensures durability and reliability in harsh environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal requirements. Its straight orientation and compact design, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), make it ideal for space-constrained PCB layouts. Trust the RBC65DRYN for efficient and robust board-level connectivity in your electronic designs.