RBC65DTAH-S189

Heilind Number:SULRBC65DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DTAH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULRBC65DTAH-S189

Detailed Description

Introducing the RBC65DTAH-S189, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is built to handle power-intensive tasks with ease. Featuring two rows of contacts made from durable Phosphor Bronze and plated with Gold for optimal conductivity, it ensures reliable signal transmission. The unique Loop Bellow contact type and Right Angle orientation offer secure and space-saving connections. Operating flawlessly in harsh environments, with an impressive temperature range of -65 to 125 °C, this connector is perfect for aerospace, defense, and industrial systems. Meeting stringent quality standards, including matte tin termination plating for enhanced durability, it guarantees long-lasting performance. With 130 positions and a compact design, it's ideal for board-to-board and card edge connections. Trust the RBC65DTAHS189 for your critical connectivity needs.