RBC65DTKD

Heilind Number:SULRBC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC65DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC65DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULRBC65DTKD

Detailed Description

Introducing the RBC65DTKD, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 130 positions, offering ample connectivity. With a pitch of 2.54mm, it ensures precise mating. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is Thru Hole, making installation easy and secure. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is reliable in harsh environments. Its straight orientation and clearance hole mount type further enhance versatility. With a tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained designs. Trust the RBC65DTKD for efficient and robust board-to-board connections in your electronic systems.