RBC70DCCH

Heilind Number:SULRBC70DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC70DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC70DCCH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC70DCCH

Detailed Description

Introducing the RBC70DCCH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 140 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in), it ensures precise and reliable connections. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 700 VAC, it is suitable for various power and signal transmission tasks. The right-angle orientation and clearance hole mount type make installation easy and efficient. With a tail length of 6.35mm (.25 in) and a compact connector height of 15.49mm (.61 in), it is space-saving while maintaining functionality. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Trust in the RBC70DCCH for seamless board-to-board connections in your next project.