RBC70DCKI

Heilind Number:SULRBC70DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC70DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC70DCKI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC70DCKI

Detailed Description

The RBC70DCKI is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of 140 loop bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure and stable installation on the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures solderability. Perfect for a range of applications including aerospace, defense, and industrial electronics, the RBC70DCKI is a reliable and high-quality connector option.