RBC70DCKS

Heilind Number:SULRBC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC70DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC70DCKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC70DCKS

Detailed Description

Introducing the RBC70DCKS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a sturdy construction and a voltage rating of 700 VAC, this connector ensures secure connectivity even in high-power applications. Featuring two rows of female terminals with a pitch of 2.54 mm, it offers 140 positions for versatile PCB integration. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and a side-hole mount type, installation is convenient and space-efficient. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and aerospace uses. Trust the RBC70DCKS for superior performance in your electronic systems.