RBC70DKAI-S1243

Heilind Number:SULRBC70DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC70DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC70DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULRBC70DKAI-S1243

Detailed Description

Introducing the RBC70DKAI-S1243, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is perfect for a wide range of applications. Featuring two rows of female contacts with a pitch of 2.54mm, it offers secure and efficient connectivity. The phosphor bronze contacts with gold plating ensure low contact resistance and enhanced durability. The cantilever contact type and right-angle orientation make it easy to install in tight spaces. With 140 positions and a matte tin termination, it provides ample connectivity options while meeting RoHS requirements. Operating in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance even in harsh conditions. Trust the RBC70DKAI-S1243 for your critical connectivity needs.