RBC70DKEH-S1243

Heilind Number:SULRBC70DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC70DKEH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC70DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULRBC70DKEH-S1243

Detailed Description

Introducing the RBC70DKEH-S1243, a high-performance PPS & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a rugged construction and gold contact plating, this connector ensures reliable signal transmission even in harsh environments. Featuring a female gender, two rows of contacts, and a clearance hole mount type, it offers easy and secure installation on PCBs. The cantilever contact type and 700 VAC voltage rating make it suitable for high-power applications. With 140 positions and a pitch of 2.54 mm, it provides ample connectivity options while maintaining signal integrity. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact size, with a height of 13.97 mm and width of 10.16 mm, allows for efficient PCB layout. The matte tin termination plating ensures solderability and RoHS compliance. Trust the RBC70DKEH-S1243 for your critical connectivity needs.