| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC70DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC70DPBH |
RBC70DPBH
| Heilind Number: | SULRBC70DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC70DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC70DPBH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a double-point contact design and gold plating, it offers optimal signal transmission with minimal signal loss. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for high-power applications. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust the RBC70DPBH for secure and durable board-to-board connections.

