| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC70DPDH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULRBC70DPDH |
RBC70DPDH
| Heilind Number: | SULRBC70DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC70DPDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC70DPDH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The double-point contact design and gold plating guarantee excellent signal transmission. Its straight orientation and 2-row configuration make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With 140 positions and a tail length of 4.06mm, it offers versatile connectivity options. Trust the RBC70DPDH for your board-to-board and card edge connection needs.

