RBC70DPEI

Heilind Number:SULRBC70DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC70DPEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC70DPEI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC70DPEI

Detailed Description

The RBC70DPEI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact double-row design and a pitch of 2.54mm, this connector offers 140 positions for secure and reliable connections. Featuring a female orientation and right-angle mounting, it allows for easy and efficient PCB assembly. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Rated for up to 700VAC and 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees reliable performance even in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the RBC70DPEI sets a new standard for connectivity in high-reliability systems.