| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC70DPRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC70DPRH |
RBC70DPRH
| Heilind Number: | SULRBC70DPRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC70DPRH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC70DPRH, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal signal transmission integrity. With a 2-row, 140-position layout and double-point contact design, it offers secure and reliable connections. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its clearance hole mount and card extender termination method make installation easy and efficient. Trust the RBC70DPRH for seamless board-to-board connections in your critical electronic systems.

