RBE05DHHD

Heilind Number:SULRBE05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE05DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE05DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULRBE05DHHD

Detailed Description

Introducing the RBE05DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 1mm pitch and 10 gold-plated hairpin contacts, this connector ensures reliable signal transmission in high-speed environments. Its female gender and straight orientation make it easy to integrate into your PCB layout, while the clearance hole mount type and thru-hole termination method provide secure attachment. Constructed with PPS and phosphor bronze materials, it offers excellent durability and performance, even in harsh operating conditions ranging from -65 to 125 °C. Meeting stringent quality standards, including a voltage rating of 225 VAC and matte tin termination plating, the RBE05DHHD is the ideal choice for mission-critical systems where reliability is paramount. Elevate your design with this exceptional connector, part of our extensive range of connectivity solutions.