RBE07DHAT

Heilind Number:SULRBE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE07DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE07DHAT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRBE07DHAT

Detailed Description

Introducing our PPS & Phosphor Bronze Board-To-Board Connector, RBE07DHAT. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and efficient connectivity. With a threaded mount type and thru-hole termination method, installation is a breeze. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at 225 VAC and 1A, it meets high power demands with ease. The hairpin contact type and right-angle orientation offer versatility in usage. Boasting 14 positions and a pitch of 1mm, it allows for precise connections on PCBs. With a wide operating temperature range of -65 to 125°C, it's suitable for various environments. The matte tin termination plating ensures reliability. Overall, this connector is a top choice for demanding applications in industries where quality and performance are paramount.