RBE10DHAD

Heilind Number:SULRBE10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE10DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRBE10DHAD

Detailed Description

Introducing the RBE10DHAD, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic systems. With a sleek clearance hole mount type and thru-hole termination method, this connector ensures secure and stable attachment. Featuring 20 female contact positions with gold-plated phosphor bronze contacts, it guarantees reliable signal transmission with a maximum amperage of 1A and voltage rating of 225VAC. The right-angle orientation and hairpin contact type facilitate easy and efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Its compact design, with dimensions of 21.84mm in height and 9.4mm in width, offers space-saving solutions without compromising performance. With matte tin termination plating and compliance with RoHS standards, the RBE10DHAD ensures both durability and environmental responsibility. Perfect for industries requiring high-reliability components, this connector is a testament to quality and innovation.