RBE12DHBT

Heilind Number:SULRBE12DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE12DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE12DHBT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULRBE12DHBT

Detailed Description

Introducing the RBE12DHBT, a high-performance board-to-board connector designed for seamless connectivity in electronic applications. With its durable PPS and Phosphor Bronze construction, this connector ensures reliable power transmission at an amperage of 1A and a voltage of 225VAC. Featuring 24 gold-plated hairpin contacts in a 2-row configuration, it offers efficient signal transfer with a pitch of 1mm. The right-angle orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm in width and .86in in height, makes it ideal for space-constrained applications. Trust the RBE12DHBT for high-reliability connections in your electronic devices.