RBE15DHAT

Heilind Number:SULRBE15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE15DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE15DHAT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRBE15DHAT

Detailed Description

Introducing the RBE15DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PPS & phosphor bronze materials with gold plating, this connector ensures reliable conductivity and longevity. With a compact design featuring two rows of hairpin contacts, it offers seamless connectivity in tight spaces. The threaded mounting and through-hole termination method provide secure attachment to PCBs. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With 30 positions and a pitch of 1mm, it allows for efficient signal transmission. Rest assured of quality and compliance as it features matte tin termination plating and meets stringent industry standards. Upgrade your electronic systems with the RBE15DHAT connector for unparalleled performance and durability.