RBE16DHBS

Heilind Number:SULRBE16DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE16DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE16DHBS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULRBE16DHBS

Detailed Description

Introducing the RBE16DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this female connector with two rows and a right-angle orientation offers reliable connectivity. With gold-plated contacts and matte tin termination, it ensures excellent signal transmission and corrosion resistance. Operating at a voltage of 225 VAC and an amperage of 1A, it meets strict performance standards. With 32 hairpin contacts and a pitch of 1mm, it enables precise and efficient PCB connections. The connector's robust design, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Measuring .86 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust the RBE16DHBS for high-reliability connections in aerospace, defense, and industrial applications.