| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBE30DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBE30DHHT |
RBE30DHHT
| Heilind Number: | SULRBE30DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBE30DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBE30DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of durable Phosphor Bronze contacts with gold plating, ensuring reliable connectivity. The threaded mount type and thru-hole termination method offer easy and secure installation. Engineered for efficiency, the contact type is hairpin, with 60 positions and a pitch of 1mm. Operating at a voltage of 225VAC and a wide temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. With a connector height of just 15.49mm and a width of 9.4mm, it's ideal for compact electronic devices. Trust the RBE30DHHT for seamless and durable board-to-board connections in your next project.

