RBE35DHHT

Heilind Number:SULRBE35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE35DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRBE35DHHT

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBE35DHHT. This high-quality connector features a female gender with two rows for efficient connectivity. With a threaded mount type and through-hole termination method, installation is secure and reliable. The contacts, made of durable phosphor bronze and plated with gold, ensure excellent conductivity. Operating at 225 VAC and 1 A, this connector is suitable for various applications. The hairpin contact type and straight orientation make for easy mating. With 70 positions and a tail length of 3.18mm, it offers versatile connectivity options. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. The compact size, measuring only .61in in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating guarantees long-term performance. Perfect for use in high-reliability environments, this connector is a must-have for your electronic projects.