RBE40DHAT

Heilind Number:SULRBE40DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE40DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE40DHAT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULRBE40DHAT

Detailed Description

Introducing the RBE40DHAT, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The two-row design with 80 positions offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation allow for efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, this connector is designed for harsh environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term performance. Trust the RBE40DHAT for your connectivity needs in aerospace, defense, and industrial sectors.