RBE40DHHT

Heilind Number:SULRBE40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBE40DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBE40DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:80
SKU:SULRBE40DHHT

Detailed Description

Introducing the RBE40DHHT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and stable connections. Featuring two rows with a total of 80 positions, it offers ample connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 225 VAC and amperage of 1 A, it is suitable for a wide range of power and signal transmission needs. With a pitch of 1mm (.039 in) and tail length of 3.18mm (.125 in), precise and efficient PCB mating is achieved. Its straight orientation and hairpin contact type further enhance ease of use. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The matte tin termination plating ensures long-term reliability. Ideal for applications requiring high-speed data transfer and signal integrity, the RBE40DHHT is a top choice in the world of connectivity solutions.