RBM06DCBD

Heilind Number:SULRBM06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM06DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM06DCBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULRBM06DCBD

Detailed Description

The RBM06DCBD is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a female gender with two rows of contacts, perfect for secure board-to-board connections. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Featuring gold-plated contacts, it guarantees excellent conductivity and durability, even at high voltages of up to 950 VAC. Its hairpin contact type and right-angle orientation further enhance its versatility. With 12 positions and a tail length of 4.57mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The matte tin termination plating ensures long-term performance. In the category of Board to Board PCB Connectors, Card Edge Connectors, and more, the RBM06DCBD stands out as a top choice for professionals seeking premium-quality connectivity solutions.