| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM06DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM06DCMN |
RBM06DCMN
| Heilind Number: | SULRBM06DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM06DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Phosphor Bronze Female Connector, SKU RBM06DCMN. Designed for high-performance applications, this connector features a pitch of 3.96mm and can accommodate up to 12 positions across 2 rows. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity with a voltage rating of 950 VAC. The termination method of wire wrap and tail length of 14.22mm make for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board PCB and card edge connections. Trust in the RBM06DCMN for seamless and efficient electronic connectivity in any environment.

