RBM06DCSS

Heilind Number:SULRBM06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM06DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM06DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULRBM06DCSS

Detailed Description

Introducing the RBM06DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, side-hole mount type, and hairpin contact type make it suitable for secure and efficient connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it accommodates high-power requirements with ease. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating offers durability. With 12 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the RBM06DCSS for superior performance in your connectivity solutions.