RBM06DSEF

Heilind Number:SULRBM06DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM06DSEF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM06DSEF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM06DSEF

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board Connector, featuring a high-performance design perfect for demanding applications. With a current rating of 5A and voltage capability of 950VAC, this female connector ensures reliable power transmission. Boasting two rows of 12 positions, it offers ample connectivity options. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its floating bobbin mount type and eyelet termination method provide secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and .325in in width, it is suitable for space-constrained PCB assemblies. Trust in the RBM06DSEF connector for high-reliability board-to-board connections in aerospace, military, and industrial systems.