| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM08DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM08DCBD |
RBM08DCBD
| Heilind Number: | SULRBM08DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM08DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM08DCBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector offers reliable performance even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated hairpin contacts guarantee optimal signal integrity, while the right-angle orientation and two-row design allow for space-efficient PCB layouts. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in a variety of industries. Trust in the RBM08DCBD for seamless and durable board-to-board connections.

