RBM08DCCD

Heilind Number:SULRBM08DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM08DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM08DCCD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM08DCCD

Detailed Description

Introducing the RBM08DCCD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. The female gender, dual-row configuration, and right-angle orientation make it versatile for various applications. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. The 16-position connector with gold-plated hairpin contacts offers excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh industrial settings. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, the RBM08DCCD is a space-efficient solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting performance, making it a valuable component in your electronic assemblies. Elevate your designs with this top-of-the-line connector, a standout in the category of high-reliability components.