RBM08DCSN

Heilind Number:SULRBM08DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM08DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM08DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULRBM08DCSN

Detailed Description

Introducing SKU RBM08DCSN, a high-performance PCB connector meticulously designed for reliability and durability. With a compact form factor and a dual-row configuration, this female connector features 16 positions and a pitch of 3.96mm (.156 in), perfect for demanding applications. Its contact material, phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance, while the hairpin contact type guarantees secure and stable connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With termination via thru-hole soldering and matte tin plating, it offers easy and reliable installation onto PCBs. Ideal for use in hi-rel environments, this connector is a must-have for any project requiring top-notch performance.