RBM10DCSS

Heilind Number:SULRBM10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM10DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM10DCSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM10DCSS

Detailed Description

Introducing the RBM10DCSS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and signal integrity. The hairpin contact design and straight orientation offer easy and secure mating. With a pitch of 3.96mm and termination through holes, it facilitates efficient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact size, with a height of only 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial electronics, the RBM10DCSS is a reliable solution for your connectivity needs.