RBM10DRAH

Heilind Number:SULRBM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM10DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM10DRAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM10DRAH

Detailed Description

Introducing the RBM10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features PPS and phosphor bronze materials for optimal conductivity and durability. The female gendered connector, with two rows and a clearance hole mount type, ensures secure and efficient connections. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees reliable signal transmission. Operating at an amperage of 5A and a voltage of 950 VAC, this connector is suitable for high-power environments. Its right-angle orientation and 20 positions offer flexibility in PCB layout. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, matte tin termination plating, and full bellow contact type, the RBM10DRAH is the ideal choice for mission-critical systems in aerospace, defense, and industrial sectors. Enhance your connectivity with this premium-grade connector.