RBM11DREN

Heilind Number:SULRBM11DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM11DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM11DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULRBM11DREN

Detailed Description

Introducing the RBM11DREN, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The female gender, two rows, and 22 positions make it versatile for various PCB layouts. Termination via eyelets and gold-plated contacts offer excellent conductivity. The 3.96mm pitch and straight orientation facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stable performance. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained applications. Trust the RBM11DREN for efficient board-to-board connectivity in critical systems.