RBM12DCBD

Heilind Number:SULRBM12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM12DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM12DCBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM12DCBD

Detailed Description

This high-performance PCB connector, SKU RBM12DCBD, features a robust construction combining PPS and Phosphor Bronze materials for exceptional durability and conductivity. Designed for female connectors with two rows, it offers a secure fit through clearance hole mounting and Thru Hole termination. The gold-plated contact material ensures reliable signal transmission, meeting amperage requirements of 3A and a voltage rating of 950VAC. With 24 Hairpin contacts and a pitch of 3.96mm, it provides efficient board-to-board connectivity in a right-angle orientation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for various PCB designs. With matte tin termination plating, it ensures long-term performance. The RBM12DCBD is a top choice for reliable and high-speed data transmission in electronic systems.