RBM12DCBH

Heilind Number:SULRBM12DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM12DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM12DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULRBM12DCBH

Detailed Description

Introducing the RBM12DCBH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding applications. Featuring two rows and 24 positions, this connector offers seamless connectivity with a clearance hole mount type and thru-hole termination method for secure attachment. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring excellent conductivity and durability. The hairpin contact type guarantees reliable connections, while the right-angle orientation and compact dimensions make it perfect for space-constrained installations. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Trust in the RBM12DCBH for your connectivity needs, where performance meets reliability.