RBM12DCCD

Heilind Number:SULRBM12DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM12DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM12DCCD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM12DCCD

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, RBM12DCCD. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages up to 950VAC, making it ideal for demanding electronic systems. With a female gender and right-angle orientation, it offers easy and secure connectivity. Featuring two rows with 24 hairpin contacts, each made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The clearance hole mount type and thru-hole termination method provide efficient installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term durability and performance. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves valuable space on the board. Trust the RBM12DCCD for seamless board-to-board connections in your next project.