RBM12DCWH

Heilind Number:SULRBM12DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM12DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM12DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULRBM12DCWH

Detailed Description

Introducing the RBM12DCWH, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and durable construction, this connector features two rows of 24 female terminals, each crafted from PPS and Phosphor Bronze for optimal conductivity. The termination method, through-hole mounting, ensures secure and reliable connections. Gold-plated contacts guarantee minimal signal loss, while a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C make it suitable for a wide range of environments. The 3.96mm pitch and hairpin contact type offer efficient signal transmission, while the straight orientation and .125-inch tail length streamline installation. With a connector height of .61 inches and a width of 9.4mm, the RBM12DCWH is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your PCB connectivity with this top-of-the-line connector.