| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM12DRAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBM12DRAS |
RBM12DRAS
| Heilind Number: | SULRBM12DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM12DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM12DRAS, a high-performance female connector designed for robust board-to-board and card edge connectivity applications. This connector features two rows with a total of 24 positions, ensuring ample connectivity options. Its durable construction includes PPS and Phosphor Bronze materials, with gold-plated contacts for superior conductivity. With a 3.96mm pitch and right-angle orientation, it offers versatile mounting possibilities. Rated for up to 5A and 950VAC, this connector is suitable for demanding environments. The Thru-Hole termination method and side hole mount type provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliable performance in various conditions. Trust the RBM12DRAS for high-quality, high-reliability connectivity solutions.

