| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM12DRMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBM12DRMI |
RBM12DRMI
| Heilind Number: | SULRBM12DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM12DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM12DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 3A, this connector ensures reliable power transmission. Featuring two rows of 24 gold-plated phosphor bronze contacts, it guarantees secure and efficient signal transfer. The threaded mounting and wire wrap termination method offer easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the RBM12DRMI for robust and high-speed connectivity in aerospace, military, and industrial applications.

