RBM15DCSS

Heilind Number:SULRBM15DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM15DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM15DCSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM15DCSS

Detailed Description

The RBM15DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for high-power circuits. The female gender, two-row design, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and resistance to corrosion. The hairpin contact type and straight orientation provide secure connections. With 30 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The termination method of thru-hole soldering with matte tin plating guarantees sturdy and lasting attachment to the PCB. Measuring at a height of 15.49mm and width of 9.4mm, it is space-efficient. The RBM15DCSS is a top-choice connector for industries requiring high reliability and performance in their electronic systems.