RBM15DRAH

Heilind Number:SULRBM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM15DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM15DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULRBM15DRAH

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, RBM15DRAH. Designed for high-performance applications, this female connector features two rows, accommodating 30 positions with a 3.96mm pitch. Its clearance hole mount type and thru-hole termination method ensure secure installation. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability, rated for up to 950 VAC at 5A. With a full bellow contact type and right-angle orientation, it suits various PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees reliability in demanding environments. Its compact form factor, measuring 10.95mm in height and 8.26mm in width, allows for space-saving integration. The matte tin termination plating ensures optimal solderability. Trust in the RBM15DRAH for robust and dependable board-to-board connectivity in critical systems.