RBM15DRMH

Heilind Number:SULRBM15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM15DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM15DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULRBM15DRMH

Detailed Description

The RBM15DRMH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures superior conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it offers reliable power transmission. The female gender, 2 rows, and 30 positions make it versatile for various connectivity needs. Its clearance hole mount type and wire wrap termination method guarantee easy and secure installation. The gold-plated phosphor bronze contacts provide excellent signal integrity, while the loop bellow contact type enhances stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures RoHS compliance. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for telecommunications, industrial, and aerospace applications. Trust in the RBM15DRMH for high-reliability connectivity solutions.