RBM15DRPH

Heilind Number:SULRBM15DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM15DRPH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM15DRPH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULRBM15DRPH

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector ( RBM15DRPH), featuring a durable construction ideal for high-reliability applications. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. The two rows of 30 full bellow contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Designed for easy installation with a clearance hole mount type and thru-hole termination method, it offers seamless connectivity on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it space-efficient on the board. Trust in the Matte Tin termination plating for long-lasting performance. Perfect for board-to-board and card edge connections, this connector is a reliable solution for your electronic projects.