RBM15DRYS

Heilind Number:SULRBM15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM15DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM15DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULRBM15DRYS

Detailed Description

Introducing the RBM15DRYS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures enhanced durability and conductivity. With a current rating of 5A and a voltage capability of 950VAC, it is ideal for power-intensive applications. The female gender, two rows, and side hole mount type offer easy and secure installation. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees low contact resistance and optimal signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its straight orientation, 30 positions, and full bellow contact type provide efficient connectivity. The tail length of 10.8mm allows for flexible PCB layout, while the compact dimensions of 10.95mm height and 8.26mm width save space. With matte tin termination plating, it ensures long-term reliability. Trusted for its high-quality performance, the RBM15DRYS is a critical component for mission-critical systems.