RBM18DCAD

Heilind Number:SULRBM18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DCAD

Detailed Description

Introducing the RBM18DCAD, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows of 36 contacts, allowing for seamless data transmission in various electronic applications. With a pitch of 3.96mm (.156 inches) and a termination method of thru-hole mounting, it guarantees secure and reliable connections. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and corrosion resistance. Operating at voltages up to 950VAC and amperages of 3A, it meets the demands of power and signal transmission. Its hairpin contact type and right-angle orientation offer versatility in installation. With an operating temperature range of -65 to 125°C, it excels in harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, facilitates integration into tight spaces on PCBs. Trust the RBM18DCAD for efficient and durable interconnect solutions in your electronic designs.