RBM18DCAS

Heilind Number:SULRBM18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCAS

Detailed Description

Introducing the RBM18DCAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the stringent requirements of industrial environments. The female connector with two rows and 36 positions offers ample connectivity options. Its side-hole mount and thru-hole termination method make installation easy and secure. The gold-plated contacts and hairpin design guarantee low contact resistance and optimal signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it saves valuable space on PCBs. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the RBM18DCAS is the perfect choice for aerospace, defense, and telecommunications industries. Upgrade your connectivity solutions with this top-of-the-line connector.