RBM18DCAT

Heilind Number:SULRBM18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCAT

Detailed Description

Introducing the RBM18DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable power and signal transmission even in harsh environments. The female connector, with two rows and a threaded mount type, offers secure connectivity. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for high-power applications. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With 36 positions and a pitch of 3.96mm, it allows for versatile connectivity options. The termination method of thru-hole with matte tin plating ensures a stable and durable connection. With an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. The compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the RBM18DCAT for efficient and dependable board-to-board connections in your projects.