RBM18DCBH

Heilind Number:SULRBM18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCBH

Detailed Description

Introducing the RBM18DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts with a pitch of 3.96mm, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and an operating temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. The hairpin contact type and matte tin termination plating further enhance its performance. Measuring .61 inches in height and 9.4mm in width, the RBM18DCBH is compact yet sturdy. Whether used in aerospace, military, or industrial applications, this connector delivers unmatched quality and reliability. Upgrade your PCB connections with the RBM18DCBH for seamless and efficient electronic systems.