RBM18DCBN

Heilind Number:SULRBM18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCBN

Detailed Description

Introducing the RBM18DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts made of PPS and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers excellent connectivity and safety. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is thru-hole, with matte tin plating for durability. Measuring at just 9.4mm in width and 15.49mm in height, it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the RBM18DCBN is a reliable solution for your connectivity needs.