| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DCCD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DCCD |
RBM18DCCD
| Heilind Number: | SULRBM18DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DCCD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek, right-angle orientation and dual-row configuration, this female connector features 36 gold-plated hairpin contacts made of durable phosphor bronze, ensuring optimal conductivity and longevity. Rated for 3A and 950VAC, it's perfect for demanding applications. The clearance hole mount type and through-hole termination method guarantee easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Trust the RBM18DCCD for seamless connectivity in your next project.

