| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DCCI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DCCI |
RBM18DCCI
| Heilind Number: | SULRBM18DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The threaded mounting and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type offer convenient and efficient mating. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust the RBM18DCCI for high-reliability connections in your electronic designs.

